Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD15F00Z0X | |
|---|---|
DigiKey Part Number | 4306-SD15F00Z0X-ND |
Manufacturer | |
Manufacturer Product Number | SD15F00Z0X |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Color Black |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD15F00H00 | Amphenol Positronic | 0 | 4306-ORD15F00H00-ND | $1,107.33700 | Parametric Equivalent |
| ORD15S00Z00 | Amphenol Positronic | 0 | 4306-ORD15S00Z00-ND | $492.62000 | Parametric Equivalent |
| RD15S00AN00 | Amphenol Positronic | 0 | 4306-RD15S00AN00-ND | $2,167.31100 | Parametric Equivalent |
| RD15S00AN00/AA | Amphenol Positronic | 0 | 4306-RD15S00AN00/AA-ND | $2,167.31100 | Parametric Equivalent |
| RD15S00AN0C | Amphenol Positronic | 0 | 4306-RD15S00AN0C-ND | $2,644.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | $374.77000 | $6,371.09 |

