Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37S000T0/AA | |
|---|---|
DigiKey Part Number | 4306-RD37S000T0/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37S000T0/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD37S0S50T0 | Amphenol Positronic | 0 | 4306-ORD37S0S50T0-ND | $416.42438 | Parametric Equivalent |
| RD37S000T0 | Amphenol Positronic | 0 | 4306-RD37S000T0-ND | $398.29063 | Parametric Equivalent |
| RD37S000T20 | Amphenol Positronic | 0 | 4306-RD37S000T20-ND | $404.86750 | Parametric Equivalent |
| RD37S000T20/AA | Amphenol Positronic | 0 | 4306-RD37S000T20/AA-ND | $420.85375 | Parametric Equivalent |
| RD37S000T2C | Amphenol Positronic | 0 | 4306-RD37S000T2C-ND | $522.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $413.38750 | $6,614.20 |

