Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25S10GEX/AA-50 | |
|---|---|
DigiKey Part Number | 4306-RD25S10GEX/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | RD25S10GEX/AA-50 |
Description | RD25S10GEX/AA-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25S10ANE0 | Amphenol Positronic | 0 | 4306-RD25S10ANE0-ND | $2,563.84200 | Parametric Equivalent |
| RD25S10ANE0/AA | Amphenol Positronic | 0 | 4306-RD25S10ANE0/AA-ND | $2,563.84200 | Parametric Equivalent |
| RD25S10ANEC | Amphenol Positronic | 0 | 4306-RD25S10ANEC-ND | $2,641.84700 | Parametric Equivalent |
| RD25S10ANES | Amphenol Positronic | 0 | 4306-RD25S10ANES-ND | $2,631.47200 | Parametric Equivalent |
| RD25S10ANES-14 | Amphenol Positronic | 0 | 4306-RD25S10ANES-14-ND | $2,953.63100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,462.96400 | $24,629.64 |

