SD9F10ANVL0/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $501.75846

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $501.75846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $483.38615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $483.38615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,104.54000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,173.53400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,244.16500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,075.44600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $590.89455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $558.50182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $569.61545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $569.61545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $572.27636

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $572.27636
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
SD9F10ANVL0/AA-14
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SD9F10ANVL0/AA-14

DigiKey Part Number
4306-SD9F10ANVL0/AA-14-ND
Manufacturer
Manufacturer Product Number
SD9F10ANVL0/AA-14
Description
CONN D-SUB RCPT 9POS CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
SD9F10ANVL0/AA-14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Backshell, Cable Clamp, Mounting Hardware
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2,244.16500$22,441.65