Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25S00ANES/AA | |
|---|---|
DigiKey Part Number | 4306-RD25S00ANES/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD25S00ANES/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD25S00ANE0 | Amphenol Positronic | 0 | 4306-ORD25S00ANE0-ND | $2,260.00000 | Parametric Equivalent |
| RD25S00ANE0 | Amphenol Positronic | 0 | 4306-RD25S00ANE0-ND | $2,300.77900 | Parametric Equivalent |
| RD25S00ANE0/AA | Amphenol Positronic | 0 | 4306-RD25S00ANE0/AA-ND | $2,300.77900 | Parametric Equivalent |
| RD25S00ANEC | Amphenol Positronic | 0 | 4306-RD25S00ANEC-ND | $2,379.64700 | Parametric Equivalent |
| RD25S00ANES | Amphenol Positronic | 0 | 4306-RD25S00ANES-ND | $2,369.18100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,369.18100 | $23,691.81 |

