RD25M0S500C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $368.25900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $368.25900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $448.91600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $448.91600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $371.05700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $371.05700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $379.67600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $379.67600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $427.68500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $427.68500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $519.43100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $507.33000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $507.33000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $430.44300
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25M0S500C

DigiKey Part Number
4306-RD25M0S500C-ND
Manufacturer
Manufacturer Product Number
RD25M0S500C
Description
Motors & Solenoids
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Board Side (4-40)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$461.15700$4,611.57