Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25M000T20 | |
|---|---|
DigiKey Part Number | 4306-RD25M000T20-ND |
Manufacturer | |
Manufacturer Product Number | RD25M000T20 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 25 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD25M000T0 | Amphenol Positronic | 0 | 4306-ORD25M000T0-ND | $324.57158 | Parametric Equivalent |
| RD25M000T0 | Amphenol Positronic | 0 | 4306-RD25M000T0-ND | $387.43118 | Parametric Equivalent |
| RD25M000T0/AA | Amphenol Positronic | 0 | 4306-RD25M000T0/AA-ND | $387.43118 | Parametric Equivalent |
| RD25M000T20/AA | Amphenol Positronic | 0 | 4306-RD25M000T20/AA-ND | $380.34118 | Parametric Equivalent |
| RD25M000T2C | Amphenol Positronic | 0 | 4306-RD25M000T2C-ND | $478.04231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | $394.89824 | $6,713.27 |

