Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15S00G00 | |
|---|---|
DigiKey Part Number | 4306-RD15S00G00-ND |
Manufacturer | |
Manufacturer Product Number | RD15S00G00 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15S00G00/AA | Amphenol Positronic | 0 | 4306-RD15S00G00/AA-ND | $1,162.07600 | Parametric Equivalent |
| RD15S00G0C | Amphenol Positronic | 0 | 4306-RD15S00G0C-ND | $1,387.78100 | Parametric Equivalent |
| RD15S00G0S | Amphenol Positronic | 0 | 4306-RD15S00G0S-ND | $1,234.89400 | Parametric Equivalent |
| RD15S00G0S/AA | Amphenol Positronic | 0 | 4306-RD15S00G0S/AA-ND | $1,234.89400 | Parametric Equivalent |
| RD15S00G0X | Amphenol Positronic | 0 | 4306-RD15S00G0X-ND | $1,288.90100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,162.07600 | $11,620.76 |

