
RD15S000T20/AA | |
---|---|
DigiKey Part Number | 4306-RD15S000T20/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD15S000T20/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $344.67300 | $3,446.73 |