Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15M00AN0Z | |
|---|---|
DigiKey Part Number | 4306-RD15M00AN0Z-ND |
Manufacturer | |
Manufacturer Product Number | RD15M00AN0Z |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD15M00H00 | Amphenol Positronic | 0 | 4306-ORD15M00H00-ND | $1,009.49300 | Parametric Equivalent |
| RD15M00AN00 | Amphenol Positronic | 0 | 4306-RD15M00AN00-ND | $2,536.65300 | Parametric Equivalent |
| RD15M00AN00/AA | Amphenol Positronic | 0 | 4306-RD15M00AN00/AA-ND | $2,162.96200 | Parametric Equivalent |
| RD15M00AN0C | Amphenol Positronic | 0 | 4306-RD15M00AN0C-ND | $2,638.57500 | Parametric Equivalent |
| RD15M00AN0S | Amphenol Positronic | 0 | 4306-RD15M00AN0S-ND | $2,231.76700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,172.64600 | $21,726.46 |

