




PLC24M4BN0A1 | |
|---|---|
DigiKey Part Number | 4306-PLC24M4BN0A1-ND |
Manufacturer | |
Manufacturer Product Number | PLC24M4BN0A1 |
Description | PLC24M4BN0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 24 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 18A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $601.32000 | $601.32 |
| 10 | $511.15500 | $5,111.55 |
| 25 | $479.17200 | $11,979.30 |
| 50 | $456.32280 | $22,816.14 |
| 100 | $434.57200 | $43,457.20 |

