
PLC24M4BN0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLC24M4BN0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC24M4BN0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.94000 | $469.94 |
| 10 | $399.41700 | $3,994.17 |
| 25 | $374.42040 | $9,360.51 |
| 50 | $356.56160 | $17,828.08 |
| 100 | $339.56440 | $33,956.44 |
| 250 | $318.33712 | $79,584.28 |

