
PLB12M0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLB12M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB12M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.24000 | $56.24 |
| 10 | $47.81600 | $478.16 |
| 25 | $44.81720 | $1,120.43 |
| 50 | $42.67620 | $2,133.81 |
| 100 | $40.63890 | $4,063.89 |
| 250 | $38.09480 | $9,523.70 |
| 500 | $36.27754 | $18,138.77 |
| 1,000 | $34.54757 | $34,547.57 |
| 2,500 | $32.38745 | $80,968.62 |











