
PLA08M7000 | |
---|---|
DigiKey Part Number | 4306-PLA08M7000-ND |
Manufacturer | |
Manufacturer Product Number | PLA08M7000 |
Description | PLA08M7000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | $61.26477 | $2,695.65 |