


PLA04M300A1/AA | |
---|---|
DigiKey Part Number | 4306-PLA04M300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA04M300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.21000 | $91.21 |
10 | $77.52900 | $775.29 |
25 | $72.67200 | $1,816.80 |
50 | $69.20140 | $3,460.07 |
100 | $65.89800 | $6,589.80 |
250 | $61.77456 | $15,443.64 |
500 | $58.82884 | $29,414.42 |
1,000 | $56.02436 | $56,024.36 |