
PLA04F0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLA04F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA04F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 10 | $35.55800 | $355.58 |
| 25 | $33.33000 | $833.25 |
| 50 | $31.73820 | $1,586.91 |
| 100 | $30.22220 | $3,022.22 |
| 250 | $28.33032 | $7,082.58 |
| 500 | $26.97868 | $13,489.34 |
| 1,000 | $25.69178 | $25,691.78 |
| 2,500 | $24.08505 | $60,212.62 |


