33 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIM33W18M400A1/AA

DigiKey Part Number
4306-PCIM33W18M400A1/AA-ND
Manufacturer
Manufacturer Product Number
PCIM33W18M400A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Connector Header, Male Pins Through Hole, Right Angle Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIM33W18M400A1/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
CompactPCI®
Number of Positions
33
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
15 Signal, 18 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$417.24000$417.24
10$354.62600$3,546.26
25$332.43160$8,310.79
50$316.57540$15,828.77
100$301.48160$30,148.16
250$282.63380$70,658.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.