Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD25M98S0T20/AA-14 | |
|---|---|
DigiKey Part Number | 4306-PCD25M98S0T20/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | PCD25M98S0T20/AA-14 |
Description | PCD25M98S0T20/AA-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD25M98S0T20 | Amphenol Positronic | 0 | 4306-PCD25M98S0T20-ND | $543.79750 | Parametric Equivalent |
| PCD25M98S0T20-14 | Amphenol Positronic | 0 | 4306-PCD25M98S0T20-14-ND | $722.11900 | Parametric Equivalent |
| PCD25M98S0T20/AA | Amphenol Positronic | 0 | 4306-PCD25M98S0T20/AA-ND | $543.79750 | Parametric Equivalent |
| PCD25M98S0T20/AA-15 | Amphenol Positronic | 0 | 4306-PCD25M98S0T20/AA-15-ND | $858.16800 | Parametric Equivalent |
| PCD25M98S0T2C-50 | Amphenol Positronic | 0 | 4306-PCD25M98S0T2C-50-ND | $916.09700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $722.11900 | $7,221.19 |

