
SP2CTHTB4M0LN0A1 | |
---|---|
DigiKey Part Number | 4306-SP2CTHTB4M0LN0A1-ND |
Manufacturer | |
Manufacturer Product Number | SP2CTHTB4M0LN0A1 |
Description | SP2CTHTB4M0LN0A1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | Power | |
Number of Positions | 58 | |
Number of Positions Loaded | All | |
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Number of Columns | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,089.08720 | $27,227.18 |