Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORD25S000E0 | |
|---|---|
DigiKey Part Number | 4306-ORD25S000E0-ND |
Manufacturer | |
Manufacturer Product Number | ORD25S000E0 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 25 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD25S000E0 | Amphenol Positronic | 0 | 4306-RD25S000E0-ND | $396.05563 | Parametric Equivalent |
| RD25S000E0/AA | Amphenol Positronic | 0 | 4306-RD25S000E0/AA-ND | $410.85375 | Parametric Equivalent |
| RD25S000E20 | Amphenol Positronic | 0 | 4306-RD25S000E20-ND | $370.40765 | Parametric Equivalent |
| RD25S000E20/AA | Amphenol Positronic | 0 | 4306-RD25S000E20/AA-ND | $383.62941 | Parametric Equivalent |
| RD25S000E2C | Amphenol Positronic | 0 | 4306-RD25S000E2C-ND | $485.55571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $346.70056 | $6,240.61 |

