ODD78M4R70T20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,110.54600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,110.54600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,096.00800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,096.00800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,074.39100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,074.39100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,065.73900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,101.80400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,101.80400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,108.01900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,873.88300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,175.08500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,175.08500
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD78M4R70T20

DigiKey Part Number
4306-ODD78M4R70T20-ND
Manufacturer
Manufacturer Product Number
ODD78M4R70T20
Description
Motors & Solenoids
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.314" (7.98mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,108.01900$11,080.19