Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD78F5R7NT20 | |
|---|---|
DigiKey Part Number | 4306-ODD78F5R7NT20-ND |
Manufacturer | |
Manufacturer Product Number | ODD78F5R7NT20 |
Description | ODD78F5R7NT20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S4R8N00/AA-14 | Amphenol Positronic | 0 | 4306-DD78S4R8N00/AA-14-ND | $2,972.41800 | Parametric Equivalent |
| DD78S4R8NT0 | Amphenol Positronic | 0 | 4306-DD78S4R8NT0-ND | $1,770.46000 | Parametric Equivalent |
| DD78S4R8NT20/AA | Amphenol Positronic | 0 | 4306-DD78S4R8NT20/AA-ND | $1,776.27500 | Parametric Equivalent |
| ODD78F5R7NT20/AA | Amphenol Positronic | 0 | 4306-ODD78F5R7NT20/AA-ND | $1,544.45000 | Parametric Equivalent |
| ODD78F5R7NT2S | Amphenol Positronic | 0 | 4306-ODD78F5R7NT2S-ND | $1,615.41800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,544.45000 | $15,444.50 |

