Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD78F5R7N00 | |
|---|---|
DigiKey Part Number | 4306-ODD78F5R7N00-ND |
Manufacturer | |
Manufacturer Product Number | ODD78F5R7N00 |
Description | ODD78F5R7N00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S4R2N0S/AA-14 | Amphenol Positronic | 0 | 4306-DD78S4R2N0S/AA-14-ND | $3,679.57300 | Parametric Equivalent |
| DD78S4R2N0X/AA | Amphenol Positronic | 0 | 4306-DD78S4R2N0X/AA-ND | $2,029.95400 | Parametric Equivalent |
| DD78S4R7N00/AA | Amphenol Positronic | 0 | 4306-DD78S4R7N00/AA-ND | $1,755.98100 | Parametric Equivalent |
| DD78S4R7N0C-14 | Amphenol Positronic | 0 | 4306-DD78S4R7N0C-14-ND | $3,685.77200 | Parametric Equivalent |
| DD78S4R7N0S-759.0 | Amphenol Positronic | 0 | 4306-DD78S4R7N0S-759.0-ND | $1,909.87900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,503.54800 | $15,035.48 |

