


ODD26M0000Z/AA | |
|---|---|
DigiKey Part Number | 4306-ODD26M0000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD26M0000Z/AA |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 26 | Mating Cycles 500 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.04000 | $181.04 |
| 10 | $153.89000 | $1,538.90 |
| 25 | $144.25120 | $3,606.28 |
| 50 | $137.36640 | $6,868.32 |
| 100 | $130.81390 | $13,081.39 |
| 250 | $122.63124 | $30,657.81 |
| 500 | $116.78574 | $58,392.87 |



