Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104M5R8000/AA | |
|---|---|
DigiKey Part Number | 4306-ODD104M5R8000/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD104M5R8000/AA |
Description | ODD104M5R8000/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 5 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 6 | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104M4R7000/AA | Amphenol Positronic | 41 | 4306-DD104M4R7000/AA-ND | $1,294.06000 | Parametric Equivalent |
| ODD104M5R6000 | Amphenol Positronic | 0 | 4306-ODD104M5R6000-ND | $1,683.55750 | Parametric Equivalent |
| ODD104M5R6000/AA | Amphenol Positronic | 0 | 4306-ODD104M5R6000/AA-ND | $1,958.79700 | Parametric Equivalent |
| ODD104M5R60T2S | Amphenol Positronic | 0 | 4306-ODD104M5R60T2S-ND | $2,097.94600 | Parametric Equivalent |
| ODD104M5R7000 | Amphenol Positronic | 0 | 4306-ODD104M5R7000-ND | $1,964.24800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,722.42900 | $17,224.29 |


