Pin Contact Gold Solder Cup 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS114N/AA

DigiKey Part Number
4306-MS114N/AA-ND
Manufacturer
Manufacturer Product Number
MS114N/AA
Description
CONN PIN 14AWG GOLD SOLDER CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder Cup 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Solder Cup
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$14.39000$14.39
10$12.19200$121.92
25$11.42800$285.70
50$10.88040$544.02
100$10.35990$1,035.99
250$9.71056$2,427.64
500$9.24704$4,623.52
1,000$8.80564$8,805.64
2,500$8.25455$20,636.38
Manufacturers Standard Package