MD9M5R8000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $316.35100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $185.57147
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $343.45333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $185.57147
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $343.45333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $326.70053
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $188.00091
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $188.00091
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $199.53844
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $310.96600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $310.96600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $190.94061
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $535.92500
Datasheet
Image for MD9M5R8000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9M5R8000

DigiKey Part Number
4306-MD9M5R8000-ND
Manufacturer
Manufacturer Product Number
MD9M5R8000
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyamide (PA), Nylon
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
33$190.94061$6,301.04