Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M5000S/AA-15 | |
|---|---|
DigiKey Part Number | 4306-MD9M5000S/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | MD9M5000S/AA-15 |
Description | MD9M5000S/AA-15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M50000 | Amphenol Positronic | 0 | 4306-MD9M50000-ND | $146.61545 | Parametric Equivalent |
| MD9M50000-14 | Amphenol Positronic | 0 | 4306-MD9M50000-14-ND | $273.84739 | Parametric Equivalent |
| MD9M50000/AA | Amphenol Positronic | 0 | 4306-MD9M50000/AA-ND | $143.74545 | Parametric Equivalent |
| MD9M50000/AA-14 | Amphenol Positronic | 0 | 4306-MD9M50000/AA-14-ND | $273.84739 | Parametric Equivalent |
| MD9M5000S-15 | Amphenol Positronic | 0 | 4306-MD9M5000S-15-ND | $400.29438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $400.29438 | $6,404.71 |

