Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M3S000/AA | |
|---|---|
DigiKey Part Number | 4306-MD9M3S000/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD9M3S000/AA |
Description | MD9M3S000/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M32S000/AA | Amphenol Positronic | 0 | 4306-MD9M32S000/AA-ND | $139.09133 | Parametric Equivalent |
| MD9M32S5000/AA | Amphenol Positronic | 0 | 4306-MD9M32S5000/AA-ND | $160.12538 | Parametric Equivalent |
| MD9M32S500Z/AA | Amphenol Positronic | 0 | 4306-MD9M32S500Z/AA-ND | $169.23838 | Parametric Equivalent |
| MD9M32S7F0X | Amphenol Positronic | 0 | 4306-MD9M32S7F0X-ND | $351.47368 | Parametric Equivalent |
| MD9M3S000 | Amphenol Positronic | 0 | 4306-MD9M3S000-ND | $107.61949 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | $107.61949 | $6,349.55 |


