MD9M30000-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $88.96944
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $88.96944
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $185.10600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $169.23838

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $169.23838
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $96.86569
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $102.10839
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $103.56839
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $184.32853
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $128.39633
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $139.65956
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $177.50686

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $181.43429
Datasheet
Image for MD9M30000-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9M30000-15

DigiKey Part Number
4306-MD9M30000-15-ND
Manufacturer
Manufacturer Product Number
MD9M30000-15
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polyamide (PA), Nylon
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD9M30000Amphenol Positronic04306-MD9M30000-ND$88.96944Parametric Equivalent
MD9M30000/AAAmphenol Positronic04306-MD9M30000/AA-ND$88.96944Parametric Equivalent
MD9M30000/AA-15Amphenol Positronic04306-MD9M30000/AA-15-ND$185.10600Parametric Equivalent
MD9M3000SAmphenol Positronic04306-MD9M3000S-ND$169.23838Parametric Equivalent
MD9M3000S/AAAmphenol Positronic04306-MD9M3000S/AA-ND$169.23838Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
35$180.78857$6,327.60