Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9F3S200S-15 | |
|---|---|
DigiKey Part Number | 4306-MD9F3S200S-15-ND |
Manufacturer | |
Manufacturer Product Number | MD9F3S200S-15 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9F3S000 | Amphenol Positronic | 0 | 4306-MD9F3S000-ND | $141.35932 | Parametric Equivalent |
| MD9F3S20T2X | Amphenol Positronic | 0 | 4306-MD9F3S20T2X-ND | $180.78857 | Parametric Equivalent |
| SD9F32S0V3X | Amphenol Positronic | 0 | 4306-SD9F32S0V3X-ND | $341.88167 | Parametric Equivalent |
| SD9F3S00X | Amphenol Positronic | 0 | 4306-SD9F3S00X-ND | $170.93622 | Parametric Equivalent |
| SD9F3S00X/AA | Amphenol Positronic | 0 | 4306-SD9F3S00X/AA-ND | $170.93622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $460.78571 | $6,451.00 |


