Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50M3S6000-759.0 | |
|---|---|
DigiKey Part Number | 4306-MD50M3S6000-759.0-ND |
Manufacturer | |
Manufacturer Product Number | MD50M3S6000-759.0 |
Description | MD50M3S6000-759.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50M32S6000 | Amphenol Positronic | 0 | 4306-MD50M32S6000-ND | $560.76083 | Parametric Equivalent |
| MD50M32S7F00/AA | Amphenol Positronic | 0 | 4306-MD50M32S7F00/AA-ND | $1,054.03700 | Parametric Equivalent |
| MD50M3S6000/AA | Amphenol Positronic | 0 | 4306-MD50M3S6000/AA-ND | $429.03067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $552.14917 | $6,625.79 |

