Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50F5R3NT0 | |
|---|---|
DigiKey Part Number | 4306-MD50F5R3NT0-ND |
Manufacturer | |
Manufacturer Product Number | MD50F5R3NT0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50F5R3NT0/AA | Amphenol Positronic | 0 | 4306-MD50F5R3NT0/AA-ND | $873.21400 | Parametric Equivalent |
| MD50F5R7NT20 | Amphenol Positronic | 0 | 4306-MD50F5R7NT20-ND | $888.24300 | Parametric Equivalent |
| MD50F5R7NT20/AA | Amphenol Positronic | 0 | 4306-MD50F5R7NT20/AA-ND | $958.44600 | Parametric Equivalent |
| MD50F5R8NT0 | Amphenol Positronic | 0 | 4306-MD50F5R8NT0-ND | $958.44600 | Parametric Equivalent |
| MD50F5R8NT0/AA | Amphenol Positronic | 0 | 4306-MD50F5R8NT0/AA-ND | $888.24300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $873.21400 | $8,732.14 |

