Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50F320000/AA-15 | |
|---|---|
DigiKey Part Number | 4306-MD50F320000/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | MD50F320000/AA-15 |
Description | MD50F320000/AA-15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50F30000 | Amphenol Positronic | 0 | 4306-MD50F30000-ND | $546.23000 | Parametric Equivalent |
| MD50F30000/AA | Amphenol Positronic | 0 | 4306-MD50F30000/AA-ND | $571.14083 | Parametric Equivalent |
| MD50F3000S | Amphenol Positronic | 0 | 4306-MD50F3000S-ND | $659.52100 | Parametric Equivalent |
| MD50F3000S/AA | Amphenol Positronic | 0 | 4306-MD50F3000S/AA-ND | $631.09100 | Parametric Equivalent |
| MD50F3000X | Amphenol Positronic | 0 | 4306-MD50F3000X-ND | $548.88750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,472.20500 | $24,722.05 |

