MD50F20000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $659.07800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $650.12680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,411.26400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $747.47240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $736.28800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,476.70640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,418.45600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,615.87760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,418.45600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,858.98320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,818.59600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,162.81120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,097.86120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,081.27280
Datasheet
Image for MD50F20000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50F20000

DigiKey Part Number
4306-MD50F20000-ND
Manufacturer
Manufacturer Product Number
MD50F20000
Description
MD50F20000
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyamide (PA), Nylon
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,138.20100$11,382.01