Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD37M3S600X/AA-759.0 | |
|---|---|
DigiKey Part Number | 4306-MD37M3S600X/AA-759.0-ND |
Manufacturer | |
Manufacturer Product Number | MD37M3S600X/AA-759.0 |
Description | MD37M3S600X/AA-759.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD37M3S6000 | Amphenol Positronic | 0 | 4306-MD37M3S6000-ND | $372.30824 | Parametric Equivalent |
| MD37M3S600X | Amphenol Positronic | 0 | 4306-MD37M3S600X-ND | $388.82353 | Parametric Equivalent |
| MD37M3S600X/AA | Amphenol Positronic | 0 | 4306-MD37M3S600X/AA-ND | $388.82353 | Parametric Equivalent |
| MD37M3S600Z/AA | Amphenol Positronic | 0 | 4306-MD37M3S600Z/AA-ND | $398.19313 | Parametric Equivalent |
| SD37M3S6000 | Amphenol Positronic | 0 | 4306-SD37M3S6000-ND | $595.19909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $494.79538 | $6,432.34 |

