Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD25F5R70V3X | |
|---|---|
DigiKey Part Number | 4306-MD25F5R70V3X-ND |
Manufacturer | |
Manufacturer Product Number | MD25F5R70V3X |
Description | MD25F5R70V3X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD25F5R4000 | Amphenol Positronic | 0 | 4306-MD25F5R4000-ND | $483.16462 | Parametric Equivalent |
| MD25F5R4000/AA | Amphenol Positronic | 0 | 4306-MD25F5R4000/AA-ND | $502.51692 | Parametric Equivalent |
| MD25F5R6000/AA | Amphenol Positronic | 0 | 4306-MD25F5R6000/AA-ND | $474.02615 | Parametric Equivalent |
| MD25F5R7000 | Amphenol Positronic | 0 | 4306-MD25F5R7000-ND | $502.51692 | Parametric Equivalent |
| MD25F5R7000/AA | Amphenol Positronic | 0 | 4306-MD25F5R7000/AA-ND | $502.51692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $545.67500 | $6,548.10 |

