MCD9MG1000K-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,445.07000
Datasheet
MACH-D D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCD9MG1000K-15

DigiKey Part Number
4306-MCD9MG1000K-15-ND
Manufacturer
Manufacturer Product Number
MCD9MG1000K-15
Description
MCD9MG1000K-15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Voltage Rating
300V
Number of Positions
Color
Green
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Diallyl Phthalate (DAP)
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20-24 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCD9MG1000K/AA-15Amphenol Positronic04306-MCD9MG1000K/AA-15-ND$2,445.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$4,282.29000$8,564.58