
MC8022DCO/AA | |
|---|---|
DigiKey Part Number | 4306-MC8022DCO/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC8022DCO/AA |
Description | MC8022DCO/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $243.14760 | $12,157.38 |

