
MC6020DCH/AA | |
|---|---|
DigiKey Part Number | 4306-MC6020DCH/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC6020DCH/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | MC6020DCH/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.35000 | $317.35 |
| 10 | $269.74700 | $2,697.47 |
| 25 | $252.86040 | $6,321.51 |
| 50 | $240.79620 | $12,039.81 |
| 100 | $229.31570 | $22,931.57 |
| 250 | $214.97708 | $53,744.27 |



