
MC6018D | |
|---|---|
DigiKey Part Number | 4306-MC6018D-ND |
Manufacturer | |
Manufacturer Product Number | MC6018D |
Description | MC6018D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $11.53500 | $115.35 |
| 25 | $10.80960 | $270.24 |
| 50 | $10.29340 | $514.67 |
| 100 | $9.80170 | $980.17 |
| 250 | $9.18704 | $2,296.76 |
| 500 | $8.74834 | $4,374.17 |
| 1,000 | $8.33085 | $8,330.85 |
| 2,500 | $7.80944 | $19,523.60 |



