
MC4008M | |
|---|---|
DigiKey Part Number | 4306-MC4008M-ND |
Manufacturer | |
Manufacturer Product Number | MC4008M |
Description | CONTACTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.86000 | $150.86 |
| 10 | $128.22300 | $1,282.23 |
| 25 | $120.19160 | $3,004.79 |
| 50 | $114.45640 | $5,722.82 |
| 100 | $108.99570 | $10,899.57 |
| 250 | $102.17712 | $25,544.28 |
| 500 | $97.30638 | $48,653.19 |


