
MC112NS/AA | |
---|---|
DigiKey Part Number | 4306-MC112NS/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC112NS/AA |
Description | CONTACT PIN 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.94000 | $24.94 |
10 | $21.18100 | $211.81 |
25 | $19.85560 | $496.39 |
50 | $18.90560 | $945.28 |
100 | $18.00260 | $1,800.26 |
250 | $16.87528 | $4,218.82 |
500 | $16.06968 | $8,034.84 |
1,000 | $15.30296 | $15,302.96 |
2,500 | $14.34564 | $35,864.10 |