Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-397 | |
|---|---|
DigiKey Part Number | 4306-M24308/8-397-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-397 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 44 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-266F | Amphenol Positronic | 0 | 4306-M24308/4-266F-ND | $154.84540 | Parametric Equivalent |
| M24308/4-266Z | Amphenol Positronic | 0 | 4306-M24308/4-266Z-ND | $113.44360 | Parametric Equivalent |
| M24308/4-331F | Amphenol Positronic | 0 | 4306-M24308/4-331F-ND | $232.74740 | Parametric Equivalent |
| M24308/4-331K | Amphenol Positronic | 0 | 4306-M24308/4-331K-ND | $336.78880 | Parametric Equivalent |
| M24308/4-364 | Amphenol Positronic | 0 | 4306-M24308/4-364-ND | $676.74120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,410.21080 | $35,255.27 |

