Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-392 | |
|---|---|
DigiKey Part Number | 4306-M24308/8-392-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-392 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Brass, Gold Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-261Z | Amphenol Positronic | 0 | 4306-M24308/4-261Z-ND | $99.89667 | Parametric Equivalent |
| M24308/4-326K | Amphenol Positronic | 0 | 4306-M24308/4-326K-ND | $119.39373 | Parametric Equivalent |
| M24308/4-359 | Amphenol Positronic | 0 | 4306-M24308/4-359-ND | $540.25120 | Parametric Equivalent |
| M24308/4-392 | Amphenol Positronic | 0 | 4306-M24308/4-392-ND | $445.54600 | Parametric Equivalent |
| M24308/8-326F | Amphenol Positronic | 0 | 4306-M24308/8-326F-ND | $118.29093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,117.62400 | $27,940.60 |


