Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-333Z | |
|---|---|
DigiKey Part Number | 4306-M24308/8-333Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-333Z |
Description | CONN D-SUB HD HOUSING PLUG 78POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Yellow Chromate Zinc Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 4 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-268F | Amphenol Positronic | 0 | 4306-M24308/4-268F-ND | $196.80800 | Parametric Equivalent |
| M24308/4-268K | Amphenol Positronic | 0 | 4306-M24308/4-268K-ND | $368.81640 | Parametric Equivalent |
| M24308/4-268Z | Amphenol Positronic | 0 | 4306-M24308/4-268Z-ND | $286.49960 | Parametric Equivalent |
| M24308/4-333F | Amphenol Positronic | 0 | 4306-M24308/4-333F-ND | $370.59240 | Parametric Equivalent |
| M24308/4-333K | Amphenol Positronic | 0 | 4306-M24308/4-333K-ND | $483.98320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $484.28600 | $12,107.15 |

