M24308/8-329Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $83.79160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $481.35200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $83.79160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $167.47160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $113.09160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $441.12120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,516.56200
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-329Z

DigiKey Part Number
4306-M24308/8-329Z-ND
Manufacturer
Manufacturer Product Number
M24308/8-329Z
Description
CONN D-SUB HD HOUSING PLUG 15POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
15
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Brass, Yellow Chromate Zinc Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Natural
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$152.34680$3,808.67