Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-319Z | |
|---|---|
DigiKey Part Number | 4306-M24308/8-319Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-319Z |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 22-28 AWG |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-12K | Amphenol Positronic | 0 | 4306-M24308/4-12K-ND | $1,168.40000 | Parametric Equivalent |
| M24308/4-12Z | Amphenol Positronic | 0 | 4306-M24308/4-12Z-ND | $291.05440 | Parametric Equivalent |
| M24308/4-18F | Amphenol Positronic | 0 | 4306-M24308/4-18F-ND | $248.66420 | Parametric Equivalent |
| M24308/4-18K | Amphenol Positronic | 0 | 4306-M24308/4-18K-ND | $617.60880 | Parametric Equivalent |
| M24308/4-319F | Amphenol Positronic | 0 | 4306-M24308/4-319F-ND | $271.34560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,345.82000 | $33,645.50 |

