Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-547 | |
|---|---|
DigiKey Part Number | 4306-M24308/6-547-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-547 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Type Receptacle for Female Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 44 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S00000 | Amphenol Positronic | 25 | 4306-DD44S00000-ND | $413.71000 | Parametric Equivalent |
| DD44S00000-759.1 | Amphenol Positronic | 0 | 4306-DD44S00000-759.1-ND | $470.01077 | Parametric Equivalent |
| DD44S0000S | Amphenol Positronic | 0 | 4306-DD44S0000S-ND | $413.75533 | Parametric Equivalent |
| DD44S0000S/AA | Amphenol Positronic | 0 | 4306-DD44S0000S/AA-ND | $413.75533 | Parametric Equivalent |
| DD44S0000X | Amphenol Positronic | 25 | 4306-DD44S0000X-ND | $417.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $592.85560 | $14,821.39 |



