Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-529 | |
|---|---|
DigiKey Part Number | 4306-M24308/6-529-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-529 |
Description | CONN D-SUB RCPT 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20-26 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-1F | Amphenol Positronic | 179 | 4306-M24308/2-1F-ND | $151.03000 | Parametric Equivalent |
| M24308/2-1K | Amphenol Positronic | 0 | 4306-M24308/2-1K-ND | $647.03880 | Parametric Equivalent |
| M24308/2-23F | Amphenol Positronic | 0 | 4306-M24308/2-23F-ND | $147.50860 | Parametric Equivalent |
| M24308/2-23K | Amphenol Positronic | 0 | 4306-M24308/2-23K-ND | $191.67280 | Parametric Equivalent |
| M24308/2-23Z | Amphenol Positronic | 0 | 4306-M24308/2-23Z-ND | $147.50860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,362.35520 | $34,058.88 |


